
TE Connectivity 531985-2 technical specifications.
| Contact Gender | Male |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 12.95mm |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531985-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.