60-position, 3-row shrouded header with right-angle orientation and through-hole mounting. Features male pin contacts with a 2.54mm pitch, 3.56mm post length, and gold-plated brass construction for mating. The brown polyphenylene insulation material and housing ensure durability. Termination is via solder.
TE Connectivity 532010-1 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.05mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Length | 69.85mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 532010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.