
This 9.14mm female copper terminal is made of copper with a tin contact plating. It has an insulated vinyl coating with a diameter of 0.36 inch and supports wire gauges from 22AWG to 12AWG. The terminal is RoHS compliant and available in quantities of 250 per package.
TE Connectivity 53234-1 technical specifications.
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 9.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53234-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
