
Female spring spade terminal for 16-22AWG wire, featuring a tin-plated phosphor bronze contact for reliable conductivity. This insulated terminal, with a red PVC insulation and 3.56mm insulation diameter, offers a straight orientation and free-hanging mount. Rated for 600V, it measures 20.6mm in length and 5.94mm in width, with a tongue thickness of 0.79mm. Packaging is provided on tape and reel for efficient assembly.
TE Connectivity 53240-2 technical specifications.
| Color | Red |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.811inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Terminal Gender | Female |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 600V |
| Width | 5.94mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53240-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.