TE Connectivity 532402-3 technical specifications.
| Color | Natural |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532402-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.