
Female insulated terminal for wire gauges 22-16 AWG, featuring a brass and bronze contact material with tin plating. This free-hanging component has a red PVC insulation with a 3.56mm diameter, a body of tin-plated bronze, and a 4.17mm M4 stud diameter. Rated for 600V AC, it offers insulated wire support and is supplied in tape and reel packaging.
TE Connectivity 53241-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Depth | 6.2mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | PVC |
| Length | 22.15mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 6.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53241-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.