
Spring Spade Terminal, designed for 16-22AWG wire, features a brass contact material with tin plating for reliable conductivity. This insulated terminal, with a red PVC insulation and a 5.08mm insulation diameter, offers a 600V voltage rating and a 0.19-inch stud diameter. It supports insulated wire and is free-hanging with a crimp termination. The terminal measures 24.61mm in length and 7.47mm in width, with a tongue thickness of 0.79mm. Packaged as 1000 loose pieces, it is RoHS compliant.
TE Connectivity 53242-5 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.08mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.969inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.19inch |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 600V |
| Width | 7.47mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53242-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.