
60-position, 2-row right-angle header receptacle with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy contacts with gold, tin, and lead plating, rated for 3A current. Designed for through-hole mounting with a 4.57mm tail length and 3.18mm PCB thickness compatibility. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating.
TE Connectivity 532428-5 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.57mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 95.25mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532428-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
