180-position straight male backplane connector with a 2.54mm pitch and 3 rows. Features gold, tin, lead plated bronze contacts with a 3A current rating and 5.33mm mating length. This black, UL94 V-0 rated housing component mounts vertically via through-hole termination with PCB mount retention. Operating temperature range is -65°C to 125°C.
TE Connectivity 532432-9 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5.33mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 18.62mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.46inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 171.45mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.13mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 0.733inch |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532432-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
