
128-position, 4-row backplane connector featuring a 2.54mm pitch and right-angle, through-hole mounting. This female connector utilizes a copper alloy contact material with gold and tin plating, rated for 3A contact current. It operates within a -65°C to 125°C temperature range and has a housing height of 0.46 inches. The component is supplied in a tube for convenient handling.
TE Connectivity 532434-3 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.46inch |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 100.33mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532434-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.