
140-position, 4-row backplane connector with 2.54mm pitch and 0.1inch row spacing. Features right-angle, through-hole termination with a 4.57mm tail length and 0.18inch contact post length. Copper alloy contacts with gold and tin plating offer a 3A current rating. Operates within a -65°C to 125°C temperature range, housed in natural-colored, UL94 V-0 flammability rated material.
TE Connectivity 532434-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.46inch |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 107.95mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532434-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.