TE Connectivity 532435-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532435-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.