
Insulated spade tongue terminal for 14-16AWG wire, featuring a blue vinyl insulation and a tin-plated phosphor bronze contact. This free-hanging terminal offers a 6.35mm insulation diameter, 23.39mm length, and 4.17mm stud diameter (M4). It is RoHS compliant and rated for 600V AC, with a snap termination and insulated wire support. Packaged on tape and reel for efficient application.
TE Connectivity 53244-4 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 23.39mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53244-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.