A 75-position, 3-row male header with a 2.54mm pitch and 0.1-inch row spacing. Features gold/tin plated bronze contacts with a 3A current rating and 6.35mm tail length. Designed for vertical PCB mounting with through-hole termination and a 0.462-inch height. Operating temperature range is -65°C to 125°C.
TE Connectivity 532447-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 6.35mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.462inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 82.55mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 75 |
| Number of Positions | 75 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.13mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 6.35mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.