
Female spring spade terminal for 14-16 AWG wire, featuring a brass body with tin plating and a blue vinyl insulated housing. This straight, free-hanging terminal offers a 600V AC voltage rating and a 4.9mm wire/cable diameter capacity. Constructed with brass and bronze contact materials, both tin-plated, it provides insulated wire support. The terminal measures 23.37mm in length, 7.47mm in width, and has a tongue thickness of 0.79mm.
TE Connectivity 53245-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Depth | 7.47mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 23.37mm |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 7.47mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53245-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.