
Spring spade terminal for 10-12 AWG wire, featuring brass body and contact material with tin plating. This straight, free-hanging terminal offers insulated wire support with a vinyl insulation material and a 6.35mm insulation diameter. Rated for 600V AC, it utilizes a SNAP termination and has a tongue thickness of 1.02mm. Packaged as 500 loose pieces, this component is RoHS compliant.
TE Connectivity 53246-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.959inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 6.35mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.