
Yellow insulated terminal block for 12-10 AWG wire, featuring a brass contact with tin plating. This free-hanging, straight-oriented component offers insulated wire support with a vinyl insulation material and a 0.25-inch insulation diameter. Rated for 600V AC, it utilizes a crimp termination method and has a stud diameter of 4.17mm (M4). The terminal is RoHS compliant.
TE Connectivity 53247-1 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 26.72mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Brass |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53247-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.