
Spring Spade Terminal, designed for 10-12 AWG wire, features a brass body with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal offers insulated wire support with a yellow vinyl insulation, accommodating a wire/cable diameter up to 6.35mm. Rated for 600V AC, it utilizes a snap termination and is supplied on tape and reel for efficient assembly.
TE Connectivity 53247-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 26.72mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Thickness | 1.02mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 7.92mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53247-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.