TE Connectivity 532483-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532483-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.