This terminal features a bronze contact material with a tin plating. It is designed for free hanging applications and has a length of 19.74mm. The terminal is suitable for wire gauges ranging from 10 to 12 AWG. It is compliant with RoHS regulations.
TE Connectivity 53274-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.74mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53274-2 to view detailed technical specifications.
No datasheet is available for this part.