
TE Connectivity 532782-4 technical specifications.
| Contact Material | Stainless Steel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532782-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.