
Right-angle sealed male pin header assembly with 110 positions across 3 rows, featuring a 2.54mm pitch. Brass contacts with gold plating ensure durable mating, and a 3.43mm square pin length. The blue glass-filled housing is designed for through-hole mounting and solder termination.
TE Connectivity 532795-3 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 1001 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 532795-3 to view detailed technical specifications.
No datasheet is available for this part.