TE Connectivity 532805-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Depth | 4.42mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532805-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
