TE Connectivity 532808-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10.79mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532808-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.