Power contact for through-hole mounting, featuring a straight orientation and male gender. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Rated for a contact current of 3A, with a maximum operating temperature of 125°C and a minimum of -65°C. This component is RoHS and ELV compliant, with a pitch of 2.54mm and a termination style of through-hole.
TE Connectivity 532824-1 technical specifications.
| Body Plating | Gold |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 5.08mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.08mm |
| Length | 16.68mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.196644inch |
| Series | HDI (High Density Interconnect) |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.