TE Connectivity 532825-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532825-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.