TE Connectivity 532828-8 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pin Length | 1.025inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532828-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.