TE Connectivity 532836-1 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 387 |
| Number of Positions | 387 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.