
High-density interconnect (HDI) right-angle female receptacle assembly featuring 160 positions across 4 rows with a 2.54mm pitch. This through-hole mount component offers a 3A contact current rating with gold and tin plating over copper alloy contacts. Operating within a -65°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating and a 0.062-inch PCB thickness compatibility. The natural and brown housing is constructed from a lead-free material.
TE Connectivity 532903-5 technical specifications.
| Boss | No (Without) |
| Color | Natural, Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Depth | 20.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.46inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 120.65mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532903-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
