TE Connectivity 532924-4 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532924-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.