130-position, 2-row female header with a 2.54mm pitch and 2.54mm row spacing. Features gold, tin, and lead contact plating on bronze contacts, with a 3.68mm contact post length and 0.145-inch tail length. This right-angle, board-to-board connector has a 8.13mm depth, 0.238-inch height, and 166.12mm length, designed for solder termination and a 3.18mm PCB thickness. It is RoHS and ELV compliant, with a brown housing, and supplied in rail/tube packaging.
TE Connectivity 532988-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.68mm |
| Depth | 8.13mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Brown |
| Length | 166.12mm |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 532988-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.