48-position, 2-row socket strip connector with 2.54mm pitch. Features right-angle, through-hole termination for solder mounting. Copper contacts with gold plating ensure reliable mating. Insulation is glass-filled, and the component is RoHS and ELV compliant.
TE Connectivity 533012-2 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.175inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| Insulation Material | Glass |
| Length | 61.98mm |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 4.44mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533012-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.