
88-position, 2-row right-angle header receptacle with a 2.54mm pitch. Features gold-plated copper female sockets with a 0.175-inch contact post length and square contact shape. Insulation is glass, with a 4.44mm tail length for solder termination. Dimensions include 112.78mm length, 8.13mm depth, and 0.238-inch height. RoHS and ELV compliant.
TE Connectivity 533012-3 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.175inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Compliant |
| Height | 0.238inch |
| Insulation Material | Glass |
| Length | 112.78mm |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 4.44mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533012-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.