TE Connectivity 533015-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1696 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533015-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.