TE Connectivity 533050-1 technical specifications.
| Body Material | Glass, Polyphenylene |
| Depth | 11.18mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 9.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
