
TE Connectivity 533050-2 technical specifications.
| Body Material | Glass, Polyphenylene |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Carton |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.