TE Connectivity 533065-6 technical specifications.
| Body Material | Copper Alloy |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 9.398mm |
| Height | 0.477inch |
| Length | 12.14mm |
| Number of Positions | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533065-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.