Male UHF RF coaxial connector for panel mounting, featuring a straight orientation and bulkhead mount. Constructed with a copper body plated in silver and bronze contacts also plated in silver. Operates up to 500MHz with a voltage rating of 500V, suitable for temperatures from -55°C to 85°C. Dielectric and insulation are polypropylene.
TE Connectivity 5330830 technical specifications.
| Body Material | Copper |
| Body Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 15.87mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 500MHz |
| Gender | Male |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UHF |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5330830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.