Straight, male RF coaxial connector with 50 Ohm impedance and a maximum frequency of 2.5GHz. Features a brass contact material with gold plating and a polypropylene dielectric. Body constructed from brass and bronze with silver plating, offering a voltage rating of 500V and a mating cycle of 500. Designed for free hanging mounting with crimp termination and a maximum operating temperature of 85°C.
TE Connectivity 5330878 technical specifications.
| Body Material | Brass, Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 41.4mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5330878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.