
34-position, 2-row male header with 2.54mm pitch, designed for board-to-board applications. Features right-angle, side-entry, through-hole termination with a 0.135-inch tail length. Constructed with brass contacts plated in gold, tin, and lead, rated for 3A current. Operates within a temperature range of -65°C to 125°C, with a housing color of blue. Includes PCB mount retention and is designed for a 0.096-inch PCB thickness.
TE Connectivity 533171-8 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.43mm |
| Contact Protection | No (Without) |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 0.33inch |
| Housing Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.096inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX 1001 |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.135inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533171-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.