40-position, 2-row, 2.54mm pitch wire-to-board header with male pin contacts. Features brass contacts with gold, tin, and lead plating, and a 3.43mm contact post length. Right-angle, through-hole mounting orientation with a 0.096-inch PCB thickness compatibility. Operates within a -65°C to 125°C temperature range. Blue housing color.
TE Connectivity 533182-3 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.43mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Depth | 19.55mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.33inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 97.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Positions Loaded | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.096inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 1001 |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.135inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 533182-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
