TE Connectivity 533236-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533236-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.