160-position, 4-row female header with 2.54mm pitch and 0.1inch row spacing. Features straight, through-hole termination with a 3.78mm tail length and 0.1488inch contact post length. Rated for 3A contact current, utilizing copper contacts with gold, tin, and lead plating over a nickel underplate. Operates within a -65°C to 125°C temperature range, with a 0.6inch stack height and 0.4inch height. Housing is natural colored, with brown housing color, and contains lead.
TE Connectivity 533285-5 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.1488inch |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 0.4inch |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.362mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Box II |
| Stack Height | 0.6inch |
| Stackable | No |
| Tail Length | 3.78mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533285-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.