Right-angle male header with 160 positions across 4 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Contacts are square-shaped bronze with gold and tin plating, rated for 3A and a mating length of 0.21 inches. This through-hole mount component has a black housing, a maximum operating temperature of 125°C, and a tail length of 3.04mm.
TE Connectivity 533286-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Depth | 22.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.58inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 120.65mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533286-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.