TE Connectivity 533287-5 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.78mm |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Housing Color | Brown |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Box II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533287-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.