150-position, 3-row right-angle header assembly featuring gold/tin plated bronze square contacts with a 3A current rating. This through-hole mount component offers a 2.54mm pitch and 0.1inch row spacing, with a contact mating length of 0.21inch and tail length of 3.04mm. The black, UL94 V-0 rated housing operates between -65°C and 125°C, with a maximum depth of 22.4mm and height of 0.48inch.
TE Connectivity 533288-7 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Depth | 22.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.48inch |
| Housing Color | Black |
| Length | 146.05mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Positions Loaded | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533288-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.