20-position, 2-row receptacle connector with a 2.54mm pitch, designed for straight, vertical through-hole PCB mounting. Features gold-plated copper contacts with a 3.78mm post length and nickel underplate. Operates within a temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating. Natural colored housing with brown accents.
TE Connectivity 533289-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.78mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533289-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.