40-position, 2-row straight shrouded receptacle for board-to-board applications. Features a 2.54mm pitch and top entry, through-hole mounting with solder termination. Copper contacts with gold plating ensure reliable connectivity, while the natural colored housing is made of UL94 V-0 rated material. Operating temperature range is -65°C to 125°C.
TE Connectivity 533289-3 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.78mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533289-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.