TE Connectivity 533305-8 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.5inch |
| ELV | Compliant |
| Gender | Female |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Economate II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533305-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.