TE Connectivity 533310-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 5.41mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Economate II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533310-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.